Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4221-1BRIZ-RL

DigiKey Part Number
505-ADUM4221-1BRIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM4221-1BRIZ-RLCT-ND - Cut Tape (CT)
505-ADUM4221-1BRIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM4221-1BRIZ-RL
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4221-1BRIZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.5V, 3.5V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
4A, 6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
25ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers
2
Supplier Device Package
16-SOIC
Gate Type
IGBT
Base Product Number
Voltage - Supply
2.5V ~ 6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.62000kr.56.62
10kr.43.98100kr.439.81
25kr.40.81960kr.1,020.49
100kr.37.33940kr.3,733.94
250kr.36.56964kr.9,142.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.33.85807kr.33,858.07
Manufacturers Standard Package
Unit Price without VAT:kr.56.62000
Unit Price with VAT:kr.70.77500