Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4190TRIZ

DigiKey Part Number
ADUM4190TRIZ-ND
Manufacturer
Manufacturer Product Number
ADUM4190TRIZ
Description
IC ISOLATOR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4190TRIZ Models
Product Attributes
Filter Similar Products
Category
Applications
Shunt Regulators, Linear Power Supplies, Inverters, UPS
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Series
Package / Case
16-SOIC (0.295", 7.50mm Width)
Packaging
Tube
Supplier Device Package
16-SOIC
Part Status
Active
Base Product Number
Type
Isolator, Error Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.84000kr.32.84
10kr.25.02400kr.250.24
37kr.22.37324kr.827.81
111kr.20.79009kr.2,307.70
259kr.19.86232kr.5,144.34
518kr.19.25133kr.9,972.19
1.036kr.18.74847kr.19,423.41
2.516kr.18.23244kr.45,872.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.84000
Unit Price with VAT:kr.41.05000