
ADUM4154ARIZ | |
|---|---|
DigiKey Part Number | ADUM4154ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4154ARIZ |
Description | DGTL ISOLTR 5KV 4CH SPI 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 2Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4154ARIZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 20-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.74000 | kr.69.74 |
| 10 | kr.54.51100 | kr.545.11 |
| 31 | kr.49.94903 | kr.1,548.42 |
| 124 | kr.46.01718 | kr.5,706.13 |
| 279 | kr.44.33434 | kr.12,369.28 |
| 527 | kr.43.25805 | kr.22,796.99 |
| 1.023 | kr.42.32319 | kr.43,296.62 |
| Unit Price without VAT: | kr.69.74000 |
|---|---|
| Unit Price with VAT: | kr.87.17500 |


