
ADUM4150BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4150BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4150BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM4150BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4150BRIZ-RL |
Description | DGTL ISOLTR 5KV 6CH SPI 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 40Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4150BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 4/2 | Supplier Device Package 20-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM4150BRIZ | Analog Devices Inc. | 7 | 505-ADUM4150BRIZ-ND | kr.96.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.81000 | kr.96.81 |
| 10 | kr.76.51100 | kr.765.11 |
| 25 | kr.71.44160 | kr.1,786.04 |
| 100 | kr.65.96140 | kr.6,596.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.60.29600 | kr.60,296.00 |
| Unit Price without VAT: | kr.96.81000 |
|---|---|
| Unit Price with VAT: | kr.121.01250 |

