
ADUM362N0BRQZ | |
|---|---|
DigiKey Part Number | 505-ADUM362N0BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM362N0BRQZ |
Description | DG ISO 3KV 6CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM362N0BRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.49000 | kr.39.49 |
| 10 | kr.26.02200 | kr.260.22 |
| 98 | kr.18.60112 | kr.1,822.91 |
| 196 | kr.17.07985 | kr.3,347.65 |
| 294 | kr.16.30694 | kr.4,794.24 |
| 588 | kr.15.20000 | kr.8,937.60 |
| Unit Price without VAT: | kr.39.49000 |
|---|---|
| Unit Price with VAT: | kr.49.36250 |


