ADUM361N0BRQZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.22.20878
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.22.20878
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.34.68000
Datasheet
New Product
CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM361N0BRQZ-RL7

DigiKey Part Number
505-ADUM361N0BRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM361N0BRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM361N0BRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM361N0BRQZ-RL7
Description
3.0 KV RMS 6-CHANNEL DIGITAL ISO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
Magnetic Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
CAN, RS485, SPI
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
5/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM361N0BRQZAnalog Devices Inc.0505-ADUM361N0BRQZ-NDkr.22.20878Parametric Equivalent
ADUM361N1BRQZAnalog Devices Inc.0505-ADUM361N1BRQZ-NDkr.22.20878Parametric Equivalent
ADUM361N1BRQZ-RL7Analog Devices Inc.0505-ADUM361N1BRQZ-RL7CT-NDkr.34.68000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.68000kr.34.68
10kr.26.48900kr.264.89
25kr.24.43680kr.610.92
100kr.22.18180kr.2,218.18
250kr.21.24356kr.5,310.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.92567kr.19,925.67
2.000kr.19.48675kr.38,973.50
3.000kr.19.26696kr.57,800.88
Manufacturers Standard Package
Unit Price without VAT:kr.34.68000
Unit Price with VAT:kr.43.35000