

ADUM3481ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3481ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM3481ARSZ-RL7CT-ND - Cut Tape (CT) ADUM3481ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3481ARSZ-RL7 |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3481ARSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 90ns, 90ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.8V ~ 5.5V, 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3481ARSZ | Analog Devices Inc. | 670 | ADUM3481ARSZ-ND | kr.37.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.50000 | kr.37.50 |
| 10 | kr.28.71000 | kr.287.10 |
| 25 | kr.26.51160 | kr.662.79 |
| 100 | kr.24.09070 | kr.2,409.07 |
| 250 | kr.23.14524 | kr.5,786.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.24142 | kr.11,120.71 |
| 1.000 | kr.21.66894 | kr.21,668.94 |
| 1.500 | kr.21.38239 | kr.32,073.59 |
| 2.500 | kr.21.06488 | kr.52,662.20 |
| Unit Price without VAT: | kr.37.50000 |
|---|---|
| Unit Price with VAT: | kr.46.87500 |



