

ADUM3480BRSZ | |
|---|---|
DigiKey Part Number | 505-ADUM3480BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3480BRSZ |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3480BRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 33ns, 33ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.8V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.22000 | kr.49.22 |
| 10 | kr.32.89000 | kr.328.90 |
| 66 | kr.25.08121 | kr.1,655.36 |
| 132 | kr.23.03614 | kr.3,040.77 |
| 264 | kr.21.32314 | kr.5,629.31 |
| 528 | kr.20.56000 | kr.10,855.68 |
| Unit Price without VAT: | kr.49.22000 |
|---|---|
| Unit Price with VAT: | kr.61.52500 |

