Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM3474CRSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3474CRSZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM3474CRSZ-RL7 |
Description | DGTL ISOLTR 2.5KV 4CH GP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3474CRSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 8ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 0/4 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3474CRSZ | Analog Devices Inc. | 0 | 505-ADUM3474CRSZ-ND | kr.53.67985 | Parametric Equivalent |
| ADUM3474WCRSZ | Analog Devices Inc. | 0 | 505-ADUM3474WCRSZ-ND | kr.64.11652 | Parametric Equivalent |
| ADUM3474WCRSZ-RL7 | Analog Devices Inc. | 0 | ADUM3474WCRSZ-RL7-ND | kr.58.62714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.48.94470 | kr.24,472.35 |
| 1.000 | kr.47.85142 | kr.47,851.42 |
| Unit Price without VAT: | kr.48.94470 |
|---|---|
| Unit Price with VAT: | kr.61.18088 |



