CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM342E1BRQZ-RL7

DigiKey Part Number
505-ADUM342E1BRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM342E1BRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM342E1BRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM342E1BRQZ-RL7
Description
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM342E1BRQZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
Magnetic Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
CAN, RS485, SPI
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
3000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM342E0BRQZAnalog Devices Inc.222505-ADUM342E0BRQZ-NDkr.29.35000Parametric Equivalent
ADUM342E0BRQZ-RL7Analog Devices Inc.759505-ADUM342E0BRQZ-RL7CT-NDkr.29.35000Parametric Equivalent
ADUM342E0WBRQZAnalog Devices Inc.37505-ADUM342E0WBRQZ-NDkr.32.14000Parametric Equivalent
ADUM342E0WBRQZ-RL7Analog Devices Inc.611505-ADUM342E0WBRQZ-RL7CT-NDkr.32.14000Parametric Equivalent
ADUM342E1BRQZAnalog Devices Inc.82505-ADUM342E1BRQZ-NDkr.29.35000Parametric Equivalent
In-Stock: 844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
10kr.22.29800kr.222.98
25kr.20.52880kr.513.22
100kr.18.58380kr.1,858.38
250kr.17.65664kr.4,414.16
500kr.17.65436kr.8,827.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.63755kr.16,637.55
2.000kr.16.25896kr.32,517.92
3.000kr.16.06939kr.48,208.17
Manufacturers Standard Package
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750