
ADUM341E0WBRQZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM341E0WBRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM341E0WBRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM341E0WBRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM341E0WBRQZ-RL7 |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.18000 | kr.37.18 |
10 | kr.24.42900 | kr.244.29 |
25 | kr.21.10200 | kr.527.55 |
100 | kr.17.34340 | kr.1,734.34 |
250 | kr.15.49672 | kr.3,874.18 |
500 | kr.14.36108 | kr.7,180.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.14.00000 | kr.14,000.00 |
Unit Price without VAT: | kr.37.18000 |
---|---|
Unit Price with VAT: | kr.46.47500 |