Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM3300ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM3300ARWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM3300ARWZ-RL |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3300ARWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 3/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1300ARWZ | Analog Devices Inc. | 319 | 505-ADUM1300ARWZ-ND | kr.42.60000 | Parametric Equivalent |
| ADUM1300ARWZ-RL | Analog Devices Inc. | 5.550 | ADUM1300ARWZ-RLCT-ND | kr.42.60000 | Parametric Equivalent |
| ADUM1300WSRWZ | Analog Devices Inc. | 0 | ADUM1300WSRWZ-ND | kr.47.74000 | Parametric Equivalent |
| ADUM1300WSRWZ-RL | Analog Devices Inc. | 0 | ADUM1300WSRWZ-RLTR-ND | kr.28.14370 | Parametric Equivalent |
| ADUM3300ARWZ | Analog Devices Inc. | 0 | ADUM3300ARWZ-ND | kr.37.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.69808 | kr.21,698.08 |
| 2.000 | kr.21.22743 | kr.42,454.86 |
| 3.000 | kr.20.99166 | kr.62,974.98 |
| Unit Price without VAT: | kr.21.69808 |
|---|---|
| Unit Price with VAT: | kr.27.12260 |


