Parametric Equivalent

ADUM321N0WBRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM321N0WBRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM321N0WBRIZ |
Description | DGTL ISOLTR 5.7KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM321N0WBRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-IC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.64000 | kr.34.64 |
| 10 | kr.22.65200 | kr.226.52 |
| 80 | kr.16.48300 | kr.1,318.64 |
| 160 | kr.15.05431 | kr.2,408.69 |
| 320 | kr.13.85803 | kr.4,434.57 |
| 560 | kr.13.03568 | kr.7,299.98 |
| 1.040 | kr.12.65813 | kr.13,164.46 |
| Unit Price without VAT: | kr.34.64000 |
|---|---|
| Unit Price with VAT: | kr.43.30000 |





