

ADUM3211ARZ | |
|---|---|
DigiKey Part Number | ADUM3211ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3211ARZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3211ARZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCID9210 | onsemi | 92 | 488-NCID9210-ND | kr.39.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.83000 | kr.25.83 |
| 10 | kr.19.53800 | kr.195.38 |
| 98 | kr.16.23755 | kr.1,591.28 |
| 196 | kr.15.58776 | kr.3,055.20 |
| 294 | kr.15.26211 | kr.4,487.06 |
| 588 | kr.14.78464 | kr.8,693.37 |
| 1.078 | kr.14.43695 | kr.15,563.03 |
| 2.548 | kr.14.03473 | kr.35,760.49 |
| Unit Price without VAT: | kr.25.83000 |
|---|---|
| Unit Price with VAT: | kr.32.28750 |


