

ADUM3210WARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3210WARZ-RL7TR-ND - Tape & Reel (TR) ADUM3210WARZ-RL7CT-ND - Cut Tape (CT) ADUM3210WARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3210WARZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3210WARZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3210WARZ | Analog Devices Inc. | 17 | ADUM3210WARZ-ND | kr.35.51000 | Parametric Equivalent |
| SI8423AB-D-ISR | Skyworks Solutions Inc. | 3.177 | 336-4493-1-ND | kr.15.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.51000 | kr.35.51 |
| 10 | kr.27.12100 | kr.271.21 |
| 25 | kr.25.02480 | kr.625.62 |
| 100 | kr.22.72090 | kr.2,272.09 |
| 250 | kr.21.77220 | kr.5,443.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.41463 | kr.20,414.63 |
| 2.000 | kr.19.96597 | kr.39,931.94 |
| 3.000 | kr.19.74141 | kr.59,224.23 |
| Unit Price without VAT: | kr.35.51000 |
|---|---|
| Unit Price with VAT: | kr.44.38750 |

