
ADUM3154BRSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3154BRSZ-RL7TR-ND - Tape & Reel (TR) ADUM3154BRSZ-RL7CT-ND - Cut Tape (CT) ADUM3154BRSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3154BRSZ-RL7 |
Description | DGTL ISO 3.75KV 4CH SPI 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 4 Channel 34Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3154BRSZ | Analog Devices Inc. | 53 | ADUM3154BRSZ-ND | kr.56.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.93000 | kr.56.93 |
| 10 | kr.44.20200 | kr.442.02 |
| 25 | kr.41.02240 | kr.1,025.56 |
| 100 | kr.37.52900 | kr.3,752.90 |
| 250 | kr.36.76388 | kr.9,190.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.85972 | kr.17,429.86 |
| 1.000 | kr.34.03363 | kr.34,033.63 |
| 1.500 | kr.33.61983 | kr.50,429.75 |
| Unit Price without VAT: | kr.56.93000 |
|---|---|
| Unit Price with VAT: | kr.71.16250 |




