SPI Digital Isolator 3750Vrms 4 Channel 34Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3154BRSZ-RL7

DigiKey Part Number
ADUM3154BRSZ-RL7TR-ND - Tape & Reel (TR)
ADUM3154BRSZ-RL7CT-ND - Cut Tape (CT)
ADUM3154BRSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM3154BRSZ-RL7
Description
DGTL ISO 3.75KV 4CH SPI 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3750Vrms 4 Channel 34Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
14ns, 14ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
SPI
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM3154BRSZAnalog Devices Inc.53ADUM3154BRSZ-NDkr.56.93000Parametric Equivalent
In-Stock: 319
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.93000kr.56.93
10kr.44.20200kr.442.02
25kr.41.02240kr.1,025.56
100kr.37.52900kr.3,752.90
250kr.36.76388kr.9,190.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.34.85972kr.17,429.86
1.000kr.34.03363kr.34,033.63
1.500kr.33.61983kr.50,429.75
Manufacturers Standard Package
Unit Price without VAT:kr.56.93000
Unit Price with VAT:kr.71.16250