
ADUM3151ARSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM3151ARSZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM3151ARSZ-RL7CT-ND - Cut Tape (CT) 505-ADUM3151ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3151ARSZ-RL7 |
Description | DGTL ISO 3.75KV 7CH SPI 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 7 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3151ARSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 7 | Package / Case |
Inputs - Side 1/Side 2 5/2 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3750Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.34.63500 | kr.346.35 |
| 25 | kr.32.05760 | kr.801.44 |
| 100 | kr.29.21980 | kr.2,921.98 |
| 250 | kr.28.32460 | kr.7,081.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.05202 | kr.13,526.01 |
| 1.000 | kr.26.38112 | kr.26,381.12 |
| 1.500 | kr.26.04510 | kr.39,067.65 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |




