
ADUM3123ARZ | |
|---|---|
DigiKey Part Number | 505-ADUM3123ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3123ARZ |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3123ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 68ns, 68ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.86000 | kr.45.86 |
| 10 | kr.30.50900 | kr.305.09 |
| 98 | kr.22.02214 | kr.2,158.17 |
| 196 | kr.20.28260 | kr.3,975.39 |
| 294 | kr.19.39915 | kr.5,703.35 |
| 588 | kr.18.62437 | kr.10,951.13 |
| Unit Price without VAT: | kr.45.86000 |
|---|---|
| Unit Price with VAT: | kr.57.32500 |



