

ADUM3100ARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3100ARZ-RL7TR-ND - Tape & Reel (TR) ADUM3100ARZ-RL7CT-ND - Cut Tape (CT) ADUM3100ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3100ARZ-RL7 |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3100ARZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 3ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.69000 | kr.30.69 |
| 10 | kr.23.31900 | kr.233.19 |
| 25 | kr.21.48240 | kr.537.06 |
| 100 | kr.19.46130 | kr.1,946.13 |
| 250 | kr.18.52752 | kr.4,631.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.43861 | kr.17,438.61 |
| 2.000 | kr.17.04506 | kr.34,090.12 |
| 3.000 | kr.16.84804 | kr.50,544.12 |
| Unit Price without VAT: | kr.30.69000 |
|---|---|
| Unit Price with VAT: | kr.38.36250 |



