
ADUM242E0WBRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM242E0WBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM242E0WBRWZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM242E0WBRWZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.27.16100 | kr.271.61 |
| 47 | kr.23.90723 | kr.1,123.64 |
| 141 | kr.22.31773 | kr.3,146.80 |
| 282 | kr.21.54025 | kr.6,074.35 |
| 517 | kr.20.97387 | kr.10,843.49 |
| 1.034 | kr.20.43405 | kr.21,128.81 |
| 2.538 | kr.19.87415 | kr.50,440.59 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |

