
ADUM240E1BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM240E1BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM240E1BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM240E1BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM240E1BRIZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM240E1BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM240D0BRIZ | Analog Devices Inc. | 162 | ADUM240D0BRIZ-ND | kr.32.52000 | Parametric Equivalent |
| ADUM240D0BRWZ | Analog Devices Inc. | 4 | 505-ADUM240D0BRWZ-ND | kr.32.52000 | Parametric Equivalent |
| ADUM240E0BRIZ | Analog Devices Inc. | 184 | 505-ADUM240E0BRIZ-ND | kr.32.52000 | Parametric Equivalent |
| ADUM240E0BRWZ | Analog Devices Inc. | 6.154 | 505-ADUM240E0BRWZ-ND | kr.32.52000 | Parametric Equivalent |
| ADUM240E0WBRWZ | Analog Devices Inc. | 107 | 505-ADUM240E0WBRWZ-ND | kr.35.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 10 | kr.24.79600 | kr.247.96 |
| 25 | kr.22.85680 | kr.571.42 |
| 100 | kr.20.72610 | kr.2,072.61 |
| 250 | kr.19.78840 | kr.4,947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.59414 | kr.18,594.14 |
| 2.000 | kr.18.17948 | kr.36,358.96 |
| 3.000 | kr.17.97174 | kr.53,915.22 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |

