
ADUM231E1BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM231E1BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM231E1BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM231E1BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM231E1BRIZ-RL |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM231E1BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 2/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.24400 | kr.202.44 |
| 25 | kr.18.61440 | kr.465.36 |
| 100 | kr.16.82450 | kr.1,682.45 |
| 250 | kr.15.97072 | kr.3,992.68 |
| 500 | kr.15.90832 | kr.7,954.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.03303 | kr.15,033.03 |
| 2.000 | kr.14.68465 | kr.29,369.30 |
| 3.000 | kr.14.51017 | kr.43,530.51 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

