Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM230D0BRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM230D0BRWZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM230D0BRWZ-RL |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM230D0BRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case |
Inputs - Side 1/Side 2 3/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM230D0BRIZ | Analog Devices Inc. | 353 | 505-ADUM230D0BRIZ-ND | kr.26.75000 | Parametric Equivalent |
| ADUM230D0BRIZ-RL | Analog Devices Inc. | 0 | ADUM230D0BRIZ-RL-ND | kr.15.03303 | Parametric Equivalent |
| ADUM230D0BRWZ | Analog Devices Inc. | 138 | ADUM230D0BRWZ-ND | kr.26.75000 | Parametric Equivalent |
| ADUM230D1BRIZ | Analog Devices Inc. | 0 | 505-ADUM230D1BRIZ-ND | kr.15.83608 | Parametric Equivalent |
| ADUM230D1BRIZ-RL | Analog Devices Inc. | 0 | ADUM230D1BRIZ-RL-ND | kr.15.03303 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.03303 | kr.15,033.03 |
| 2.000 | kr.14.68465 | kr.29,369.30 |
| 3.000 | kr.14.51017 | kr.43,530.51 |
| Unit Price without VAT: | kr.15.03303 |
|---|---|
| Unit Price with VAT: | kr.18.79129 |


