

ADUM2250ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM2250ARWZ-RLTR-ND - Tape & Reel (TR) ADUM2250ARWZ-RLCT-ND - Cut Tape (CT) ADUM2250ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM2250ARWZ-RL |
Description | DGTL ISOLTR 5KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2250ARWZ-RL Models |
Category | Voltage - Isolation 5000Vrms |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 145ns, 85ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 105°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/2 | Base Product Number |
Channel Type Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.02000 | kr.63.02 |
| 10 | kr.49.09700 | kr.490.97 |
| 25 | kr.45.62280 | kr.1,140.57 |
| 100 | kr.41.80150 | kr.4,180.15 |
| 250 | kr.41.12884 | kr.10,282.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.97831 | kr.37,978.31 |
| Unit Price without VAT: | kr.63.02000 |
|---|---|
| Unit Price with VAT: | kr.78.77500 |




