ADUM2210WSRWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 188
Unit Price: kr.46.60000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.27.43889
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.21.69824
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.20.36909
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.35.38000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.20.36909
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.29.04936
Datasheet

Similar


Texas Instruments
In Stock: 1.938
Unit Price: kr.46.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.25.77591
Datasheet

Similar


Texas Instruments
In Stock: 376
Unit Price: kr.45.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.30.43000
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM2210WSRWZ-RL

DigiKey Part Number
ADUM2210WSRWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM2210WSRWZ-RL
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM2210WSRWZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
40ns
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
5000Vrms
Base Product Number
Common Mode Transient Immunity (Min)
25kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM2200WARWZAnalog Devices Inc.188ADUM2200WARWZ-NDkr.46.60000Parametric Equivalent
ADUM2200WARWZ-RLAnalog Devices Inc.0ADUM2200WARWZ-RL-NDkr.27.43889Parametric Equivalent
ADUM2210SRIZAnalog Devices Inc.0505-ADUM2210SRIZ-NDkr.21.69824Parametric Equivalent
ADUM2210SRIZ-RLAnalog Devices Inc.0ADUM2210SRIZ-RLTR-NDkr.20.36909Parametric Equivalent
ADUM2210SRWZAnalog Devices Inc.0ADUM2210SRWZ-NDkr.35.38000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.73369kr.26,733.69
2.000kr.26.17558kr.52,351.16
Manufacturers Standard Package
Unit Price without VAT:kr.26.73369
Unit Price with VAT:kr.33.41711