

ADUM2201ARWZ | |
|---|---|
DigiKey Part Number | ADUM2201ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2201ARWZ |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2201ARWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCID9210 | onsemi | 92 | 488-NCID9210-ND | kr.39.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.84000 | kr.48.84 |
| 10 | kr.37.70400 | kr.377.04 |
| 47 | kr.33.38383 | kr.1,569.04 |
| 141 | kr.31.27716 | kr.4,410.08 |
| 282 | kr.30.24589 | kr.8,529.34 |
| 517 | kr.29.49505 | kr.15,248.94 |
| 1.034 | kr.28.77917 | kr.29,757.66 |
| Unit Price without VAT: | kr.48.84000 |
|---|---|
| Unit Price with VAT: | kr.61.05000 |

