Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar


ADUM2200BRIZ-RL | |
|---|---|
DigiKey Part Number | ADUM2200BRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM2200BRIZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2200BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM2200BRIZ | Analog Devices Inc. | 0 | ADUM2200BRIZ-ND | kr.25.84319 | Parametric Equivalent |
| ADUM2200BRWZ | Analog Devices Inc. | 174 | ADUM2200BRWZ-ND | kr.41.34000 | Parametric Equivalent |
| ADUM2200BRWZ-RL | Analog Devices Inc. | 0 | 505-ADUM2200BRWZ-RLCT-ND | kr.41.34000 | Parametric Equivalent |
| ADUM2200WBRWZ | Analog Devices Inc. | 0 | 505-ADUM2200WBRWZ-ND | kr.43.08234 | Parametric Equivalent |
| ADUM2200WBRWZ-RL | Analog Devices Inc. | 0 | ADUM2200WBRWZ-RL-ND | kr.39.02885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.08610 | kr.24,086.10 |
| 2.000 | kr.23.57339 | kr.47,146.78 |
| Unit Price without VAT: | kr.24.08610 |
|---|---|
| Unit Price with VAT: | kr.30.10763 |




