8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM210N0BRIZ-RL

DigiKey Part Number
505-ADUM210N0BRIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM210N0BRIZ-RLCT-ND - Cut Tape (CT)
505-ADUM210N0BRIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM210N0BRIZ-RL
Description
DGTL ISOLTR 5KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM210N0BRIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.50000kr.29.50
10kr.19.12300kr.191.23
25kr.16.41720kr.410.43
100kr.13.36000kr.1,336.00
250kr.11.85868kr.2,964.67
500kr.10.93504kr.5,467.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.16000kr.15,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.29.50000
Unit Price with VAT:kr.36.87500