
ADUM1446ARQZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1446ARQZ-RL7TR-ND - Tape & Reel (TR) ADUM1446ARQZ-RL7CT-ND - Cut Tape (CT) ADUM1446ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1446ARQZ-RL7 |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1446ARQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 180ns, 180ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 8ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 3.6V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1441ARQZ-RL7 | Analog Devices Inc. | 1.893 | ADUM1441ARQZ-RL7CT-ND | kr.45.08000 | Parametric Equivalent |
| ADUM1446ARQZ | Analog Devices Inc. | 188 | 505-ADUM1446ARQZ-ND | kr.45.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.34.75000 | kr.347.50 |
| 25 | kr.32.16160 | kr.804.04 |
| 100 | kr.29.31620 | kr.2,931.62 |
| 250 | kr.28.42144 | kr.7,105.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.46925 | kr.26,469.25 |
| 2.000 | kr.25.91548 | kr.51,830.96 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |


