General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1445ARQZ-RL7

DigiKey Part Number
505-ADUM1445ARQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM1445ARQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM1445ARQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1445ARQZ-RL7
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1445ARQZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
180ns, 180ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
8ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
Magnetic Coupling
Voltage - Supply
2.25V ~ 3.6V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-QSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.08000kr.45.08
10kr.34.75000kr.347.50
25kr.32.16160kr.804.04
100kr.29.31620kr.2,931.62
250kr.28.42144kr.7,105.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.46925kr.26,469.25
2.000kr.25.91548kr.51,830.96
Manufacturers Standard Package
Unit Price without VAT:kr.45.08000
Unit Price with VAT:kr.56.35000