
ADUM142E1BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM142E1BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM142E1BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM142E1BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM142E1BRWZ-RL |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM142E1BRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3750Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM142D0BRWZ | Analog Devices Inc. | 183 | 505-ADUM142D0BRWZ-ND | kr.4.63000 | Parametric Equivalent |
| ADUM142D1BRWZ | Analog Devices Inc. | 328 | ADUM142D1BRWZ-ND | kr.4.63000 | Parametric Equivalent |
| ADUM142E0BRWZ | Analog Devices Inc. | 685 | 505-ADUM142E0BRWZ-ND | kr.4.63000 | Parametric Equivalent |
| ADUM142E0BRWZ-RL | Analog Devices Inc. | 395 | ADUM142E0BRWZ-RLCT-ND | kr.4.63000 | Parametric Equivalent |
| ADUM142E1BRWZ | Analog Devices Inc. | 821 | 505-ADUM142E1BRWZ-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.22.29800 | kr.222.98 |
| 25 | kr.20.52880 | kr.513.22 |
| 100 | kr.18.58380 | kr.1,858.38 |
| 250 | kr.17.65664 | kr.4,414.16 |
| 500 | kr.17.65436 | kr.8,827.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.63755 | kr.16,637.55 |
| 2.000 | kr.16.25896 | kr.32,517.92 |
| 3.000 | kr.16.06939 | kr.48,208.17 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |

