Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM142D0BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM142D0BRZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM142D0BRZ-RL7 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM142D0BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM142D0BRZ | Analog Devices Inc. | 374 | 505-ADUM142D0BRZ-ND | kr.29.35000 | Parametric Equivalent |
| ADUM142D1BRZ | Analog Devices Inc. | 701 | ADUM142D1BRZ-ND | kr.29.35000 | Parametric Equivalent |
| ADUM142D1BRZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM142D1BRZ-RL7TR-ND | kr.16.63755 | Parametric Equivalent |
| ADUM142E0BRZ | Analog Devices Inc. | 359 | 505-ADUM142E0BRZ-ND | kr.29.35000 | Parametric Equivalent |
| ADUM142E0BRZ-RL7 | Analog Devices Inc. | 3.049 | 505-ADUM142E0BRZ-RL7CT-ND | kr.29.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.63755 | kr.16,637.55 |
| 2.000 | kr.16.25896 | kr.32,517.92 |
| 3.000 | kr.16.06939 | kr.48,208.17 |
| Unit Price without VAT: | kr.16.63755 |
|---|---|
| Unit Price with VAT: | kr.20.79694 |


