
ADUM141E1WBRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM141E1WBRWZ-RLTR-ND - Tape & Reel (TR) ADUM141E1WBRWZ-RLCT-ND - Cut Tape (CT) ADUM141E1WBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM141E1WBRWZ-RL |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM141E1WBRWZ-RL Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Series | Pulse Width Distortion (Max) 3ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Technology Magnetic Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 3750Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 75kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.24.45300 | kr.244.53 |
| 25 | kr.22.54000 | kr.563.50 |
| 100 | kr.20.43450 | kr.2,043.45 |
| 250 | kr.19.49728 | kr.4,874.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.32767 | kr.18,327.67 |
| 2.000 | kr.17.91773 | kr.35,835.46 |
| 3.000 | kr.17.71257 | kr.53,137.71 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |




