
ADUM140E1WBRWZ | |
|---|---|
DigiKey Part Number | ADUM140E1WBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM140E1WBRWZ |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM140E1WBRWZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Series | Pulse Width Distortion (Max) 3ns |
Packaging Tube | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
Technology Magnetic Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 75kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.24.45300 | kr.244.53 |
| 47 | kr.21.47915 | kr.1,009.52 |
| 141 | kr.20.02766 | kr.2,823.90 |
| 282 | kr.19.31699 | kr.5,447.39 |
| 517 | kr.18.79926 | kr.9,719.22 |
| 1.034 | kr.18.30604 | kr.18,928.45 |
| 2.538 | kr.17.79437 | kr.45,162.11 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |












