

ADUM1402WSRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM1402WSRWZ-RLTR-ND - Tape & Reel (TR) ADUM1402WSRWZ-RLCT-ND - Cut Tape (CT) ADUM1402WSRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1402WSRWZ-RL |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1402WSRWZ-RL Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACML-7420-000E | Broadcom Limited | 893 | 516-3441-ND | kr.63.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.27000 | kr.63.27 |
| 10 | kr.49.31200 | kr.493.12 |
| 25 | kr.45.81880 | kr.1,145.47 |
| 100 | kr.41.97590 | kr.4,197.59 |
| 250 | kr.41.28860 | kr.10,322.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.13187 | kr.38,131.87 |
| Unit Price without VAT: | kr.63.27000 |
|---|---|
| Unit Price with VAT: | kr.79.08750 |

