ADUM1300WSRWZ55-RL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 105
Unit Price: kr.48.27000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.28.45444
Datasheet
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1300WSRWZ55-RL

DigiKey Part Number
ADUM1300WSRWZ55-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM1300WSRWZ55-RL
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
40ns
Part Status
Obsolete
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
25kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM1300WSRWZAnalog Devices Inc.105ADUM1300WSRWZ-NDkr.48.27000Parametric Equivalent
ADUM1300WSRWZ-RLAnalog Devices Inc.0ADUM1300WSRWZ-RLTR-NDkr.28.45444Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types