General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1245ARZ

DigiKey Part Number
ADUM1245ARZ-ND
Manufacturer
Manufacturer Product Number
ADUM1245ARZ
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1245ARZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
180ns, 180ns
Packaging
Tube
Pulse Width Distortion (Max)
8ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
Magnetic Coupling
Voltage - Supply
2.25V ~ 3.6V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.84000kr.32.84
10kr.25.02400kr.250.24
98kr.20.94663kr.2,052.77
196kr.20.14372kr.3,948.17
294kr.19.74156kr.5,804.02
588kr.19.15187kr.11,261.30
1.078kr.18.72247kr.20,182.82
2.548kr.18.22591kr.46,439.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.84000
Unit Price with VAT:kr.41.05000