General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM121N1WBRZ

DigiKey Part Number
505-ADUM121N1WBRZ-ND
Manufacturer
Manufacturer Product Number
ADUM121N1WBRZ
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM121N1WBRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
3000Vrms
Base Product Number
Common Mode Transient Immunity (Min)
75kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.46000kr.19.46
10kr.14.56900kr.145.69
98kr.12.00908kr.1,176.89
196kr.11.50515kr.2,255.01
294kr.11.25286kr.3,308.34
588kr.10.88259kr.6,398.96
1.078kr.10.61297kr.11,440.78
2.548kr.10.30123kr.26,247.53
5.096kr.10.09942kr.51,466.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.46000
Unit Price with VAT:kr.24.32500