General Purpose Digital Isolator 3000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM110N1BRZ-RL7

DigiKey Part Number
505-ADUM110N1BRZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM110N1BRZ-RL7CT-ND - Cut Tape (CT)
505-ADUM110N1BRZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM110N1BRZ-RL7
Description
DGTL ISOLTR 3KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM110N1BRZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
Inputs - Side 1/Side 2
1/0
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
10kr.10.77800kr.107.78
25kr.9.83480kr.245.87
100kr.8.79480kr.879.48
250kr.8.29932kr.2,074.83
500kr.8.05116kr.4,025.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.75496kr.7,754.96
2.000kr.7.55269kr.15,105.38
3.000kr.7.45132kr.22,353.96
5.000kr.7.33908kr.36,695.40
7.000kr.7.27347kr.50,914.29
Manufacturers Standard Package
Unit Price without VAT:kr.14.58000
Unit Price with VAT:kr.18.22500