8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
56 LFCSP-VQ Pad View

ADUC842BCPZ62-5

DigiKey Part Number
505-ADUC842BCPZ62-5-ND
Manufacturer
Manufacturer Product Number
ADUC842BCPZ62-5
Description
IC MCU 8BIT 62KB FLASH 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADUC842BCPZ62-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Part Status
Active
Data Converters
A/D 8x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8052
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
16.78MHz
Supplier Device Package
56-LFCSP-VQ (8x8)
Connectivity
I2C, SPI, UART/USART
Package / Case
56-VFQFN Exposed Pad, CSP
Peripherals
DMA, PSM, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 518
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.201.87000kr.201.87
10kr.168.61200kr.1,686.12
33kr.155.95818kr.5,146.62
132kr.145.01553kr.19,142.05
264kr.140.83973kr.37,181.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.201.87000
Unit Price with VAT:kr.252.33750