ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7024BCPZ62-RL7

DigiKey Part Number
ADUC7024BCPZ62-RL7TR-ND - Tape & Reel (TR)
ADUC7024BCPZ62-RL7CT-ND - Cut Tape (CT)
ADUC7024BCPZ62-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUC7024BCPZ62-RL7
Description
IC MCU 16/32B 62KB FLASH 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7024BCPZ62-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 32
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
16/32-Bit
Mounting Type
Surface Mount
Speed
44MHz
Supplier Device Package
64-LFCSP-VQ (9x9)
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Package / Case
64-VFQFN Exposed Pad, CSP
Peripherals
PLA, PWM, PSM, Temp Sensor, WDT
Base Product Number
Number of I/O
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.134.60000kr.134.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.82.80032kr.62,100.24
Manufacturers Standard Package
Unit Price without VAT:kr.134.60000
Unit Price with VAT:kr.168.25000