
ADUC7023BCP6Z62IRL | |
|---|---|
DigiKey Part Number | ADUC7023BCP6Z62IRLTR-ND - Tape & Reel (TR) ADUC7023BCP6Z62IRLCT-ND - Cut Tape (CT) ADUC7023BCP6Z62IRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC7023BCP6Z62IRL |
Description | IC MCU 16/32B 62KB FLASH 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7023BCP6Z62IRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | I2C, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12 x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.21000 | kr.55.21 |
| 10 | kr.45.72400 | kr.457.24 |
| 25 | kr.42.56480 | kr.1,064.12 |
| 100 | kr.38.64900 | kr.3,864.90 |
| 250 | kr.36.62620 | kr.9,156.55 |
| 500 | kr.35.36612 | kr.17,683.06 |
| 1.000 | kr.34.31290 | kr.34,312.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.57250 | kr.81,431.25 |
| Unit Price without VAT: | kr.55.21000 |
|---|---|
| Unit Price with VAT: | kr.69.01250 |

