ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 36-WLCSP (3.4x3.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7023BCBZ62I-R7

DigiKey Part Number
505-ADUC7023BCBZ62I-R7TR-ND - Tape & Reel (TR)
505-ADUC7023BCBZ62I-R7CT-ND - Cut Tape (CT)
505-ADUC7023BCBZ62I-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUC7023BCBZ62I-R7
Description
IC MCU 16/32B 62KB FLASH 36WLCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 36-WLCSP (3.4x3.4)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7023BCBZ62I-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
44MHz
Connectivity
I2C, SPI
Peripherals
POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 32
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 10x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-WLCSP (3.4x3.4)
Package / Case
36-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.59.73000kr.59.73
10kr.49.49200kr.494.92
25kr.46.09280kr.1,152.32
100kr.43.48350kr.4,348.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.36.71800kr.55,077.00
Manufacturers Standard Package
Unit Price without VAT:kr.59.73000
Unit Price with VAT:kr.74.66250