
ADT7302ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7302ARTZ-REEL7TR-ND - Tape & Reel (TR) ADT7302ARTZ-REEL7CT-ND - Cut Tape (CT) ADT7302ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7302ARTZ-REEL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 13 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADT7302ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.25V | |
Resolution | 13 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.13.74500 | kr.137.45 |
| 25 | kr.12.57840 | kr.314.46 |
| 100 | kr.11.29720 | kr.1,129.72 |
| 250 | kr.10.68568 | kr.2,671.42 |
| 500 | kr.10.47622 | kr.5,238.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.63921 | kr.28,917.63 |
| 6.000 | kr.9.45585 | kr.56,735.10 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |










