
ADT7302ARTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADT7302ARTZ-500RL7TR-ND - Tape & Reel (TR) 505-ADT7302ARTZ-500RL7CT-ND - Cut Tape (CT) 505-ADT7302ARTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7302ARTZ-500RL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 13 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADT7302ARTZ-500RL7 Models |
Category | Features Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.25V | Base Product Number |
Resolution 13 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.13.74500 | kr.137.45 |
| 25 | kr.12.57840 | kr.314.46 |
| 100 | kr.11.29720 | kr.1,129.72 |
| 250 | kr.10.68568 | kr.2,671.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.31720 | kr.5,158.60 |
| 1.000 | kr.10.01384 | kr.10,013.84 |
| 1.500 | kr.9.86195 | kr.14,792.93 |
| 2.500 | kr.9.69366 | kr.24,234.15 |
| 3.500 | kr.9.59526 | kr.33,583.41 |
| 5.000 | kr.9.50069 | kr.47,503.45 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

