


ADT6501SRJZP115RL7 | |
|---|---|
DigiKey Part Number | ADT6501SRJZP115RL7TR-ND - Tape & Reel (TR) ADT6501SRJZP115RL7CT-ND - Cut Tape (CT) ADT6501SRJZP115RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT6501SRJZP115RL7 |
Description | THERMOSTAT 115DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 115°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6501SRJZP115RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 115°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.69000 | kr.18.69 |
| 10 | kr.11.82700 | kr.118.27 |
| 25 | kr.10.04040 | kr.251.01 |
| 100 | kr.8.01600 | kr.801.60 |
| 250 | kr.7.02184 | kr.1,755.46 |
| 500 | kr.6.41024 | kr.3,205.12 |
| 1.000 | kr.5.89786 | kr.5,897.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.36000 | kr.16,080.00 |
| Unit Price without VAT: | kr.18.69000 |
|---|---|
| Unit Price with VAT: | kr.23.36250 |

