MFR Recommended




ADSP-TS101SAB2Z100 | |
|---|---|
DigiKey Part Number | ADSP-TS101SAB2Z100-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-TS101SAB2Z100 |
Description | IC DSP CTRLR 6MBIT 300MHZ 484BGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 300MHz 484-PBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-TS101SAB2Z100 Models |
Category | On-Chip RAM 768kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 484-BFBGA |
Interface Host Interface, Link Port, Multi-Processor | Supplier Device Package 484-PBGA (19x19) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADSP-TS101SAB1Z100 | Analog Devices Inc. | 2 | 505-ADSP-TS101SAB1Z100-ND | kr.3,663.51000 | MFR Recommended |


