Fixed/Floating Point Digital Signal Processor (DSP) 450MHz, 450MHz 176-LQFP-EP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed/Floating Point Digital Signal Processor (DSP) 450MHz, 450MHz 176-LQFP-EP (24x24)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: About the Bare Metal Framework

ADSP-SC570BSWZ-4

DigiKey Part Number
505-ADSP-SC570BSWZ-4-ND
Manufacturer
Manufacturer Product Number
ADSP-SC570BSWZ-4
Description
ARM, 1X SHARC, LQFP PACKAGE, 450
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 450MHz, 450MHz 176-LQFP-EP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-SC570BSWZ-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
450MHz, 450MHz
Non-Volatile Memory
External
On-Chip RAM
1.640MB
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-LQFP-EP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.258.29000kr.258.29
10kr.216.67000kr.2,166.70
40kr.199.05550kr.7,962.22
120kr.188.70325kr.22,644.39
280kr.182.53654kr.51,110.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.258.29000
Unit Price with VAT:kr.322.86250