
ADSP-CM403CSWZ-CF1 | |
---|---|
DigiKey Part Number | 505-ADSP-CM403CSWZ-CF1-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-CM403CSWZ-CF1 |
Description | IC ARM CORTEX M4 FLASH 120LQFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Floating Point | |
Interface | CAN, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 240MHz | |
Non-Volatile Memory | FLASH (2MB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP Exposed Pad | |
Supplier Device Package | 120-LQFP-EP (14x14) | |
Base Product Number |